Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05819 T50S-PA66-NACopy
Order Code1169085
Product RangeT Series
Also Known AsT50S-PA66-NA (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.630 (CNY73.0319) |
| 10+ | CNY56.550 (CNY63.9015) |
| 100+ | CNY46.860 (CNY52.9518) |
| 250+ | CNY42.010 (CNY47.4713) |
| 500+ | CNY38.780 (CNY43.8214) |
| 1000+ | CNY37.070 (CNY41.8891) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY64.63 (CNY73.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05819 T50S-PA66-NACopy
Order Code1169085
Product RangeT Series
Also Known AsT50S-PA66-NA (100)
Technical Datasheet
Cable Tie Length150mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max36mm
Minimum Loop Tensile Strength50lb
Product RangeT Series
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Length
150mm
Cable Bundle Diameter Max
36mm
Product Range
T Series
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
