Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05450 T50L-PA66HS-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217593
Also Known As4031026105833
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.560 (CNY278.6128) |
| 10+ | CNY245.090 (CNY276.9517) |
| 25+ | CNY243.620 (CNY275.2906) |
| 100+ | CNY240.470 (CNY271.7311) |
| 250+ | CNY235.670 (CNY266.3071) |
| 500+ | CNY230.860 (CNY260.8718) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY246.56 (CNY278.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05450 T50L-PA66HS-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217593
Also Known As4031026105833
Technical Datasheet
Cable Tie Length390mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max110mm
Minimum Loop Tensile Strength225N
Technical Specifications
Cable Tie Length
390mm
Cable Bundle Diameter Max
110mm
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
