Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05250 T50I-PA66HS-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217591
Also Known As4031026105673
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.450 (CNY197.1285) |
| 10+ | CNY152.650 (CNY172.4945) |
| 25+ | CNY126.480 (CNY142.9224) |
| 100+ | CNY113.400 (CNY128.142) |
| 250+ | CNY104.670 (CNY118.2771) |
| 500+ | CNY100.390 (CNY113.4407) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY174.45 (CNY197.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05250 T50I-PA66HS-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217591
Also Known As4031026105673
Technical Datasheet
Cable Tie Length305mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max80mm
Minimum Loop Tensile Strength225N
Technical Specifications
Cable Tie Length
305mm
Cable Bundle Diameter Max
80mm
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215
