Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05019 T80R-PA66-NACopy
Manufacturer Standard Lead Time12 weeks
Order Code805944
Product RangeT Series
Also Known As4031026105499
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.290 (CNY71.5177) |
| 10+ | CNY55.380 (CNY62.5794) |
| 100+ | CNY45.890 (CNY51.8557) |
| 250+ | CNY41.140 (CNY46.4882) |
| 500+ | CNY37.980 (CNY42.9174) |
| 1000+ | CNY36.410 (CNY41.1433) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY63.29 (CNY71.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05019 T80R-PA66-NACopy
Manufacturer Standard Lead Time12 weeks
Order Code805944
Product RangeT Series
Also Known As4031026105499
Technical Datasheet
Cable Tie Length210mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength355N
Product RangeT Series
Product Overview
The 111-05019 is a Cable Tie made of polyamide 6.6 and suitable to use for routing, bundling and securing of cables, pipes and hoses.
- Made from 100% high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- MK3SP, MK3PNSP2, MK7P, EVO7, MK7HT, MK20, MK6, MK9/EVO9, MK9HT/EVO9HT and MK21 Application tools
- Simply to insert due to bent tail
- Plastic pawl tie closure
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
210mm
Cable Bundle Diameter Max
55mm
Product Range
T Series
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
355N
Technical Docs (1)
Alternatives for 111-05019 T80R-PA66-NA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00152
