Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-04928 T50R-PP-BK
Order Code4217590
Also Known As4031026311906
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.650 (CNY477.5945) |
| 10+ | CNY414.030 (CNY467.8539) |
| 25+ | CNY405.410 (CNY458.1133) |
| 100+ | CNY302.900 (CNY342.277) |
| 250+ | CNY278.930 (CNY315.1909) |
| 500+ | CNY246.330 (CNY278.3529) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY422.65 (CNY477.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-04928 T50R-PP-BK
Order Code4217590
Also Known As4031026311906
Technical Datasheet
Cable Tie Length202mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max44.5mm
Minimum Loop Tensile Strength111N
Technical Specifications
Cable Tie Length
202mm
Cable Bundle Diameter Max
44.5mm
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
111N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
