Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02809 T18S-PA66-NACopy
Order Code4217587
Also Known As4031026104584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.710 (CNY266.3523) |
| 10+ | CNY229.410 (CNY259.2333) |
| 25+ | CNY223.110 (CNY252.1143) |
| 100+ | CNY204.710 (CNY231.3223) |
| 250+ | CNY192.540 (CNY217.5702) |
| 500+ | CNY179.360 (CNY202.6768) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY235.71 (CNY266.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02809 T18S-PA66-NACopy
Order Code4217587
Also Known As4031026104584
Technical Datasheet
Cable Tie Length83mm
Cable Tie Width2.3mm
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength80N
Technical Specifications
Cable Tie Length
83mm
Cable Bundle Diameter Max
16mm
Cable Tie Width
2.3mm
Minimum Loop Tensile Strength
80N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
