Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02319 T18I-PA66-NACopy
Manufacturer Standard Lead Time28 weeks
Order Code823028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.610 (CNY58.3193) |
| 10+ | CNY45.160 (CNY51.0308) |
| 100+ | CNY37.420 (CNY42.2846) |
| 250+ | CNY33.550 (CNY37.9115) |
| 500+ | CNY30.970 (CNY34.9961) |
| 1000+ | CNY29.700 (CNY33.561) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY51.61 (CNY58.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02319 T18I-PA66-NACopy
Manufacturer Standard Lead Time28 weeks
Order Code823028
Technical Datasheet
Cable Tie Length140mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength18lb
Product Overview
The T18I 100/PK is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles.
- Made from 100% high quality plastic, allows for good recycling
- Simply to insert due to bent tail
- Plastic pawl tie closure
- UL94V-2 Flammability
- MK20, MK3SP, MK3PNSP2 and EVO7 Application tools
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
140mm
Cable Bundle Diameter Max
35mm
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
