Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02159 T18L-PA66HS-NACopy
Order Code851735
Also Known As4031026104430
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.860 (CNY80.0718) |
| 10+ | CNY62.000 (CNY70.060) |
| 100+ | CNY51.380 (CNY58.0594) |
| 250+ | CNY46.060 (CNY52.0478) |
| 500+ | CNY42.520 (CNY48.0476) |
| 1000+ | CNY40.600 (CNY45.878) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY70.86 (CNY80.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02159 T18L-PA66HS-NACopy
Order Code851735
Also Known As4031026104430
Technical Datasheet
Product Overview
The T series heat stabilised cable ties from HellermannTyton offer higher temperature resistance up to +105°C. Made of high quality heat stabilised nylon (PA66HS). Feature inside serrations for a strong hold around bundles and securing cables, hoses and pipes. The design has high tensile strength at low insertion force combined with a bent tail design to ensure a simple and quick installation. Easily installed manually or with a processing tool (for high volume applications). T series heat stabilised cable ties can be used for almost any type of application.
- Heat-stabilised one-piece non-releasable cable ties
- Moulded in natural Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
- Higher temperature resistance up to +105°C
- Inside serration for a strong hold around bundles
- Easy application either manually or with processing tool
- Simple to insert due to ergonomically bent tail
- Supplied in packs of 100
Applications
Industrial
Technical Docs (1)
Alternatives for 111-02159 T18L-PA66HS-NA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06247
