Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02119 T18L-PA66-NACopy
Manufacturer Standard Lead Time7 weeks
Order Code4217581
Also Known As4031026104416
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.600 (CNY126.108) |
| 10+ | CNY109.900 (CNY124.187) |
| 100+ | CNY108.200 (CNY122.266) |
| 250+ | CNY106.040 (CNY119.8252) |
| 500+ | CNY103.880 (CNY117.3844) |
| 1000+ | CNY101.710 (CNY114.9323) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY111.60 (CNY126.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02119 T18L-PA66-NACopy
Manufacturer Standard Lead Time7 weeks
Order Code4217581
Also Known As4031026104416
Technical Datasheet
Cable Tie Length205mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength80N
Technical Specifications
Cable Tie Length
205mm
Cable Bundle Diameter Max
50mm
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
80N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
