Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01929 T18R-PA66-NACopy
Order Code1168963
Product RangeT Series
Also Known AsT18R-PA66-NA (1000)
Your Part Number
196 In Stock
50 more incoming. You can reserve stock now
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.860 (CNY344.4918) |
| 10+ | CNY285.990 (CNY323.1687) |
| 25+ | CNY211.890 (CNY239.4357) |
| 100+ | CNY183.550 (CNY207.4115) |
| 250+ | CNY174.710 (CNY197.4223) |
| 500+ | CNY167.060 (CNY188.7778) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY304.86 (CNY344.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01929 T18R-PA66-NACopy
Order Code1168963
Product RangeT Series
Also Known AsT18R-PA66-NA (1000)
Technical Datasheet
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Product RangeT Series
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Product Range
T Series
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Technical Docs (1)
Alternatives for 111-01929 T18R-PA66-NA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
