
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,754.880 (CNY5,373.0144) |
| 5+ | CNY4,659.790 (CNY5,265.5627) |
| 10+ | CNY4,564.690 (CNY5,158.0997) |
| 25+ | CNY4,469.590 (CNY5,050.6367) |
| 50+ | CNY4,374.490 (CNY4,943.1737) |
| 100+ | CNY4,279.400 (CNY4,835.722) |
Product Information
Product Overview
The Hellermann Tyton T50RFIDCHA Cable Ties with integrated high-frequency RFID transponder provides an innovative solution for clear and rapid product identification. These nylon cable ties combine the numerous advantages of a regular tie with RFID technology. Simply fix the RFID cable tie to equipment that needs to carry a serial number. Ideal for securing, serialisation, tracking and identification of products in areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
- Fast and paperless data collection
- Flexible, contactless data communication
- Clear identification of objects through unique numbering
- More accurate documention processes -- prevents human errors
- Rewritable
- Bright yellow colour for easy visual detection
- Made from durable, halogen-free polyamide 6.6
- Robust and resistant to harsh environments and cleaning processes
- High frequency 13.56 MHz
- Operating temperature -25°C to +85°C
- Idle temperature: -40°C to +85°C
- Flammability rated UL94 V2
Applications
Radio Frequency Identification (RFID), Resource and Asset Management, Theft Prevention and Traceability, Security and Baggage Tagging, Automation & Process Control, Facility Maintenance, Industrial Maintenance, Automotive
Technical Specifications
200mm
50mm
RFID Series
4.6mm
225N
Technical Docs (2)
Alternatives for 111-01639 T50RFIDCHA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
