Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00296 MBT20HFC-SS316L/SP-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code2070784
Product RangeMBT Series
Also Known AsMBT20HFC-SS316/SP-BK (50)
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,523.900 (CNY1,722.007) |
| 5+ | CNY1,492.860 (CNY1,686.9318) |
| 10+ | CNY1,403.870 (CNY1,586.3731) |
| 25+ | CNY1,360.120 (CNY1,536.9356) |
| 50+ | CNY1,307.820 (CNY1,477.8366) |
| 100+ | CNY1,224.370 (CNY1,383.5381) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,523.90 (CNY1,722.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00296 MBT20HFC-SS316L/SP-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code2070784
Product RangeMBT Series
Also Known AsMBT20HFC-SS316/SP-BK (50)
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length521mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength1020N
Cable Tie TypeBall Lock
Product RangeMBT Series
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
521mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Ball Lock
Cable Tie Colour
Black
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
1020N
Product Range
MBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
