Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00289 MBT8SFC-SS316L/SP-BK
Order Code2070779
Product RangeMBT Series
Also Known AsMBT8SFC SS316 METAL 100 PRT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,288.750 (CNY1,456.2875) |
| 5+ | CNY1,127.660 (CNY1,274.2558) |
| 10+ | CNY934.350 (CNY1,055.8155) |
| 25+ | CNY837.690 (CNY946.5897) |
| 50+ | CNY784.060 (CNY885.9878) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,288.75 (CNY1,456.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00289 MBT8SFC-SS316L/SP-BK
Order Code2070779
Product RangeMBT Series
Also Known AsMBT8SFC SS316 METAL 100 PRT
Technical Datasheet
Cable Tie Length201mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength540N
Cable Tie TypeBall Lock
Product RangeMBT Series
Technical Specifications
Cable Tie Length
201mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Ball Lock
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
540N
Product Range
MBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295
