Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7121-42RCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3517393
Cut Tape2211310
Your Part Number
12,709 In Stock
25,000 more incoming. You can reserve stock now
8,127 Next business day delivery available(Shanghai stock)
4,582 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.480 | CNY2.48 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.480 (CNY2.8024) |
| 125+ | CNY1.320 (CNY1.4916) |
| 375+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY1.060 (CNY1.1978) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.030 (CNY1.1639) |
| 15000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7121-42RCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3517393
Cut Tape2211310
Technical Datasheet
Accessory TypeShield Finger
For Use WithPCB Shielding and Grounding Applications
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S7121-42R is a surface mount titanium copper Spring Contact with gold-plated contact surface. Suitable for use on surface mount PCBs, in contact with metal shields or frames.
- Male/Plug Contact Gender
- Vertical Connector Orientation
- 4A Rated Current
- -40 to +105°C Operating Temperature
Applications
Industrial
Technical Specifications
Accessory Type
Shield Finger
Product Range
-
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
