Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7091-42RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2211307
Your Part Number
24,320 In Stock
Need more?
24,320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 2500+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY1.160 (CNY1.3108) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.80 (CNY20.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7091-42RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2211307
Technical Datasheet
Accessory TypeShield Finger
For Use WithPCB Shielding and Grounding Applications
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S7091-42R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with gold plated finish. It is also suitable for automated requirements, using standard placement equipment, both wiping and sliding actions.
- 6A Current rating
- 260°C for 10 seconds Maximum soldering temperature
Applications
Industrial
Technical Specifications
Accessory Type
Shield Finger
Product Range
-
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
