Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7051-42RCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3517390
Cut Tape2211303
Your Part Number
17 In Stock
4,200 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 35+ | CNY2.450 (CNY2.7685) |
| 105+ | CNY1.980 (CNY2.2374) |
| 280+ | CNY1.940 (CNY2.1922) |
| 700+ | CNY1.890 (CNY2.1357) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1400+ | CNY1.780 (CNY2.0114) |
| 4200+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7051-42RCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3517390
Cut Tape2211303
Technical Datasheet
Accessory TypeShield Finger
For Use WithPCB Shielding and Grounding Applications
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S7051-42R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with gold plated finish.
- 4A Current rating
- 260°C for 10 seconds Maximum soldering temperature
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shield Finger
Product Range
-
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
