Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1751-46R.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1826282
Product RangeS1751 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.050 (CNY2.3165) |
| 10+ | CNY1.940 (CNY2.1922) |
| 25+ | CNY1.840 (CNY2.0792) |
| 50+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.720 (CNY1.9436) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 2500+ | CNY1.650 (CNY1.8645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.05 (CNY2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1751-46R.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1826282
Product RangeS1751 Series
Technical Datasheet
Product RangeS1751 Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Alternatives for S1751-46R.
2 Products Found
Technical Specifications
Product Range
S1751 Series
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (23-Jan-2024)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233
