Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1621-46RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3517396
Cut Tape2751488
Your Part Number
25,000 In Stock
19,578 more incoming. You can reserve stock now
25,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.810 | CNY1.81 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.810 (CNY2.0453) |
| 125+ | CNY1.150 (CNY1.2995) |
| 375+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.945 (CNY1.0678) |
| 2500+ | CNY0.926 (CNY1.0464) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.907 (CNY1.0249) |
| 15000+ | CNY0.831 (CNY0.939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1621-46RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3517396
Cut Tape2751488
Technical Datasheet
Accessory TypeJumper Link
For Use WithPrinted Circuit Boards
No. of Positions2Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S1621-46R is a low profile SMT Jumper Link is used to link PCB tracks where through-hole solutions are not possible/practical. The contact is made of brass with 100% tin over nickel plated finish. Typical applications include use on aluminum backplanes in power applications.
- High current
- Small footprint
- 12.3mm body length
- 1.8mm Height of connector above PCB
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Link
No. of Positions
2Ways
Product Range
-
For Use With
Printed Circuit Boards
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000343
