Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS02-20150300...Copy
Manufacturer Standard Lead Time12 weeks
Order Code2456347
Your Part Number
152 In Stock
Need more?
152 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.850 (CNY30.3405) |
| 5+ | CNY23.520 (CNY26.5776) |
| 10+ | CNY21.350 (CNY24.1255) |
| 20+ | CNY18.180 (CNY20.5434) |
| 50+ | CNY17.660 (CNY19.9558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.85 (CNY30.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS02-20150300...Copy
Manufacturer Standard Lead Time12 weeks
Order Code2456347
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length20mm
Product Width15mm
Product Depth3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Unplated RFI shield can with 0.2mm thickness
- Recommended for use with S0951/S0961/S0971/S0981/S0991/S1001-46R or S1721-46R SMT shield clips
- Easy to use and rework, no additional soldering operations required
- Connection via SMT shield clips
- Base material of contact is nickel silver
- 20.20mm x 15.20mm x 3.20mm overall dimension (L x W x D)
- Provides excellent RFI and EMI protection to sensitive circuitry at the PCB level
- Durable for multiple insertion and removals from the PCB
- Simple 5-sided box construction
Technical Specifications
Shielding Type
EMI Shielding
Product Length
20mm
Product Depth
3mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Nickel Silver
Product Width
15mm
Product Range
-
Technical Docs (3)
Alternatives for S02-20150300...
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175
