Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-FC21068F2-0150L
Order Code3225801
Product RangeDatamate J-Tek M80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.890 (CNY438.3157) |
| 5+ | CNY360.320 (CNY407.1616) |
| 10+ | CNY332.740 (CNY375.9962) |
| 25+ | CNY313.150 (CNY353.8595) |
| 50+ | CNY299.090 (CNY337.9717) |
| 100+ | CNY285.740 (CNY322.8862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.89 (CNY438.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-FC21068F2-0150L
Order Code3225801
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions10Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeDatamate J-Tek M80 Series
Wire Gauge24AWG
Jacket ColourMulti-coloured
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
Datamate J-Tek M80 Series
Jacket Colour
Multi-coloured
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
24AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061
