Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-FC20605L0-0150FCopy
Manufacturer Standard Lead Time16 weeks
Order Code3225794
Product RangeDatamate L-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.670 (CNY453.8871) |
| 5+ | CNY373.250 (CNY421.7725) |
| 10+ | CNY344.820 (CNY389.6466) |
| 25+ | CNY338.520 (CNY382.5276) |
| 50+ | CNY332.680 (CNY375.9284) |
| 100+ | CNY323.410 (CNY365.4533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.67 (CNY453.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-FC20605L0-0150FCopy
Manufacturer Standard Lead Time16 weeks
Order Code3225794
Product RangeDatamate L-Tek M80
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions6Ways
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeDatamate L-Tek M80
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Cable Length - Metric
150mm
Product Range
Datamate L-Tek M80
SVHC
Lead (04-Feb-2026)
No. of Positions
6Ways
Cable Length - Imperial
5.9"
Jacket Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
