Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8520342Copy
Order Code2853771
Product RangeDatamate L-Tek M80
Your Part Number
1,965 In Stock
Need more?
1,965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY11.510 (CNY13.0063) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.230 (CNY10.4299) |
| 2500+ | CNY9.070 (CNY10.2491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.48 (CNY16.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8520342Copy
Order Code2853771
Product RangeDatamate L-Tek M80
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeDatamate L-Tek M80
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
M80-8520342 is a connector header.
- 2.00mm pitch high-reliability connector - Datamate L-Tek
- Single row, 3 x 3mm PC tail contacts
- Gold finish on contact area, tin finish on termination
- Unlatched (latches not fitted)
- Ø0.5mm mating pin size, vertical connector orientation
- 3 number of signal contacts, 5.40mm height of connector above PCB
- Operating temperature range from -55°C to +125°C
- PPS housing, phosphor bronze base material of contact, black housing colour
- 3-position male SIL vertical through board connection
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
Datamate L-Tek M80
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000217
