Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8441045Copy
Manufacturer Standard Lead Time15 weeks
Order Code2853767
Product RangeDatamate L-Tek M80
Your Part Number
1 In Stock
297 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.810 (CNY64.1953) |
| 10+ | CNY48.210 (CNY54.4773) |
| 100+ | CNY43.030 (CNY48.6239) |
| 250+ | CNY42.000 (CNY47.460) |
| 500+ | CNY40.970 (CNY46.2961) |
| 1000+ | CNY40.210 (CNY45.4373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.81 (CNY64.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8441045Copy
Manufacturer Standard Lead Time15 weeks
Order Code2853767
Product RangeDatamate L-Tek M80
Technical Datasheet
Product RangeDatamate L-Tek M80
No. of Contacts10Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate L-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
10Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for M80-8441045
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001061
