Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8420642Copy
Manufacturer Standard Lead Time16 weeks
Order Code1773790
Product RangeDatamate L-Tek M80
Your Part Number
113 In Stock
85 more incoming. You can reserve stock now
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.820 (CNY38.2166) |
| 10+ | CNY27.800 (CNY31.414) |
| 100+ | CNY27.420 (CNY30.9846) |
| 250+ | CNY24.140 (CNY27.2782) |
| 500+ | CNY23.770 (CNY26.8601) |
| 1000+ | CNY21.710 (CNY24.5323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.82 (CNY38.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8420642Copy
Manufacturer Standard Lead Time16 weeks
Order Code1773790
Product RangeDatamate L-Tek M80
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDatamate L-Tek M80
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
M80-8420642 is a connector header.
- 2.00mm pitch high-reliability connector - Datamate L-Tek
- Single row, 6 x 3mm PC tail contacts
- Gold finish on contact area, tin finish on termination
- Locking latches - tooling required to separate mated connectors
- Supplied with strain relief straps (M80-0030006)
- Ø0.5mm mating pin size, horizontal connector orientation
- 6 number of signal contacts, 3.85mm height of connector above PCB
- Operating temperature range from -55°C to +125°C
- PPS housing, phosphor bronze base material of contact, black housing colour
- 6-position male SIL horizontal through board connection
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Datamate L-Tek M80
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
