Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8420442Copy
Manufacturer Standard Lead Time16 weeks
Order Code1773788
Product RangeDatamate L-Tek M80
Your Part Number
869 In Stock
Need more?
51 Delivery in 3-4 Business Days(SG stock)
818 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.350 (CNY38.8155) |
| 10+ | CNY26.500 (CNY29.945) |
| 100+ | CNY26.200 (CNY29.606) |
| 250+ | CNY25.140 (CNY28.4082) |
| 500+ | CNY24.070 (CNY27.1991) |
| 1000+ | CNY23.380 (CNY26.4194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.35 (CNY38.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8420442Copy
Manufacturer Standard Lead Time16 weeks
Order Code1773788
Product RangeDatamate L-Tek M80
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDatamate L-Tek M80
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
M80-8420442 is a connector header.
- 2.00mm pitch high-reliability connector - Datamate L-Tek
- Single row, 4 x 3mm PC tail contacts
- Gold finish on contact area, tin finish on termination
- Locking latches - tooling required to separate mated connectors
- Supplied with strain relief straps (M80-0030006)
- Ø0.5mm mating pin size, horizontal connector orientation
- 4 number of signal contacts, 3.85mm height of connector above PCB
- Operating temperature range from -55°C to +125°C
- PPS housing, phosphor bronze base material of contact, black housing colour
- 4-position male SIL horizontal through board connection
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Datamate L-Tek M80
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
