
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.320 (CNY33.1316) |
| 10+ | CNY28.860 (CNY32.6118) |
| 100+ | CNY20.720 (CNY23.4136) |
| 250+ | CNY20.090 (CNY22.7017) |
| 500+ | CNY19.460 (CNY21.9898) |
| 1000+ | CNY18.820 (CNY21.2666) |
Product Information
Product Overview
The M80-8420242 is a 2-contact male Datamate L-Tek SIL PCB Plug with black UL94V-0 polyamide (nylon) 46 housing, gold plated phosphor bronze contacts and 100% tin over nickel plated termination. The M80 series connector has horizontal connector orientation and PC tail/through board connection type. Locking latches tooling required to separate mated connectors. Supplied with strain relief straps (M80-0030006). It is suitable for Ø0.5mm mating pin size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 120VAC/DC Working voltage
- 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
- 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Board-to-Board, Wire-to-Board
1Rows
Through Hole
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
2mm
2Contacts
Datamate L-Tek M80
Phosphor Bronze
PCB Header
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
