Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8080205Copy
Manufacturer Standard Lead Time17 weeks
Order Code4719772
Product RangeDatamate L-Tek M80 Series
Your Part Number
214 In Stock
Need more?
214 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY22.620 (CNY25.5606) |
| 100+ | CNY20.110 (CNY22.7243) |
| 250+ | CNY17.450 (CNY19.7185) |
| 500+ | CNY16.880 (CNY19.0744) |
| 1000+ | CNY16.300 (CNY18.419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8080205Copy
Manufacturer Standard Lead Time17 weeks
Order Code4719772
Product RangeDatamate L-Tek M80 Series
Technical Datasheet
Product RangeDatamate L-Tek M80 Series
No. of Contacts2Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate L-Tek M80 Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Brass
No. of Contacts
2Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
