Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-7043605Copy
Manufacturer Standard Lead Time26 weeks
Order Code2518341
Product RangeDatamate J-Tek M80
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.160 (CNY292.8508) |
| 10+ | CNY233.350 (CNY263.6855) |
| 25+ | CNY207.540 (CNY234.5202) |
| 100+ | CNY181.730 (CNY205.3549) |
| 250+ | CNY178.070 (CNY201.2191) |
| 500+ | CNY172.220 (CNY194.6086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.16 (CNY292.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-7043605Copy
Manufacturer Standard Lead Time26 weeks
Order Code2518341
Product RangeDatamate J-Tek M80
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows3Rows
No. of Contacts36Contacts
Connector MountingThrough Hole Mount
Product RangeDatamate J-Tek M80
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
3Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Pitch Spacing
2mm
No. of Contacts
36Contacts
Product Range
Datamate J-Tek M80
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004038
