Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5402042Copy
Manufacturer Standard Lead Time22 weeks
Order Code1144589
Product RangeDatamate J-Tek M80-5
Your Part Number
146 In Stock
544 more incoming. You can reserve stock now
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.460 (CNY192.6198) |
| 10+ | CNY152.880 (CNY172.7544) |
| 25+ | CNY145.500 (CNY164.415) |
| 100+ | CNY140.020 (CNY158.2226) |
| 250+ | CNY134.530 (CNY152.0189) |
| 500+ | CNY132.940 (CNY150.2222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.46 (CNY192.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5402042Copy
Manufacturer Standard Lead Time22 weeks
Order Code1144589
Product RangeDatamate J-Tek M80-5
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDatamate J-Tek M80-5
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
M80-5402042 is a 20 position, 2mm pitch high-reliability Datamate J-Tek male DIL horizontal through board connector.
- Double row, 3mm PC tail connector with 3.5mm board mount jackscrews - 20 contacts (10+10)
- Gold finish on contact area, tin finish on termination
- Slotted bolts provided for assembly to panel mount jackscrew
- Internal thread fixing with board/front panel mount style of jackscrews
- Phosphor bronze base material of contact
- UL94V-0 flammability rating
- Operating temperature range from -55°C to +125°C
- Polarised connector
- PPS housing material
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
Datamate J-Tek M80-5
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003062
