Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5304242Copy
Manufacturer Standard Lead Time21 weeks
Order Code3757352
Your Part Number
650 In Stock
Need more?
650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY133.810 (CNY151.2053) |
| 10+ | CNY113.250 (CNY127.9725) |
| 25+ | CNY104.750 (CNY118.3675) |
| 100+ | CNY96.250 (CNY108.7625) |
Price for:Each
Minimum: 5
Multiple: 5
CNY669.05 (CNY756.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5304242Copy
Manufacturer Standard Lead Time21 weeks
Order Code3757352
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts42Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector ShroudShrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
42Contacts
Product Range
-
Contact Material
Beryllium Copper
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
