Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5000442Copy
Manufacturer Standard Lead Time20 weeks
Order Code2853711
Product RangeDatamate J-Tek M80
Your Part Number
827 In Stock
Need more?
418 Next business day delivery available(Shanghai stock)
409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.580 (CNY88.7954) |
| 10+ | CNY64.110 (CNY72.4443) |
| 100+ | CNY62.130 (CNY70.2069) |
| 250+ | CNY56.420 (CNY63.7546) |
| 500+ | CNY53.530 (CNY60.4889) |
| 1000+ | CNY50.640 (CNY57.2232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.58 (CNY88.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5000442Copy
Manufacturer Standard Lead Time20 weeks
Order Code2853711
Product RangeDatamate J-Tek M80
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeDatamate J-Tek M80
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
M80-5000442 is a connector header.
- 2.00mm pitch high-reliability connector - Datamate L-Tek
- Double row, 3mm PC tail connector with jackscrews (internal only) - 4 contacts (2+2)
- Gold finish on contact area, tin finish on termination
- Internal thread fixing style of jackscrews
- Ø0.5mm mating pin size, vertical connector orientation
- 4 number of signal contacts, 5.55mm height of connector above PCB
- Operating temperature range from -55°C to +125°C
- PPS housing, phosphor bronze base material of contact, black housing colour
- 2+2 position male DIL vertical through board connection
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Datamate J-Tek M80
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
