Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4600605Copy
Manufacturer Standard Lead Time16 weeks
Order Code4719763
Product RangeDatamate J-Tek Series
Your Part Number
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.880 (CNY139.9844) |
| 10+ | CNY107.210 (CNY121.1473) |
| 25+ | CNY101.420 (CNY114.6046) |
| 100+ | CNY90.610 (CNY102.3893) |
| 250+ | CNY86.270 (CNY97.4851) |
| 500+ | CNY82.150 (CNY92.8295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.88 (CNY139.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4600605Copy
Manufacturer Standard Lead Time16 weeks
Order Code4719763
Product RangeDatamate J-Tek Series
Technical Datasheet
Product RangeDatamate J-Tek Series
No. of Contacts6Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
No. of Contacts
6Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
