Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-273MU08-00-00Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801146
Product RangeDatamate Mix-Tek M80 Series Contacts
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.220 (CNY211.5586) |
| 10+ | CNY157.520 (CNY177.9976) |
| 25+ | CNY147.400 (CNY166.562) |
| 100+ | CNY135.370 (CNY152.9681) |
| 250+ | CNY126.920 (CNY143.4196) |
| 500+ | CNY120.900 (CNY136.617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.22 (CNY211.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-273MU08-00-00Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801146
Product RangeDatamate Mix-Tek M80 Series Contacts
Technical Datasheet
Product RangeDatamate Mix-Tek M80 Series Contacts
No. of Positions8Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series Contacts
No. of Positions
8Ways
For Use With
Harwin Datamate Mix-Tek Series Power & Coax Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
