Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-273MU04-00-00Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801144
Product RangeDatamate Mix-Tek M80 Series Contacts
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.240 (CNY158.4712) |
| 10+ | CNY119.160 (CNY134.6508) |
| 25+ | CNY110.330 (CNY124.6729) |
| 100+ | CNY103.320 (CNY116.7516) |
| 250+ | CNY94.260 (CNY106.5138) |
| 500+ | CNY90.450 (CNY102.2085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.24 (CNY158.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-273MU04-00-00Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801144
Product RangeDatamate Mix-Tek M80 Series Contacts
Technical Datasheet
Product RangeDatamate Mix-Tek M80 Series Contacts
No. of Positions4Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series Contacts
No. of Positions
4Ways
For Use With
Harwin Datamate Mix-Tek Series Power & Coax Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
