Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-273MU03-00-00Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801143
Product RangeDatamate Mix-Tek M80 Series Contacts
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.790 (CNY148.9227) |
| 10+ | CNY112.000 (CNY126.560) |
| 25+ | CNY103.630 (CNY117.1019) |
| 100+ | CNY95.180 (CNY107.5534) |
| 250+ | CNY89.240 (CNY100.8412) |
| 500+ | CNY84.970 (CNY96.0161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.79 (CNY148.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-273MU03-00-00Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801143
Product RangeDatamate Mix-Tek M80 Series Contacts
Technical Datasheet
Product RangeDatamate Mix-Tek M80 Series Contacts
No. of Positions3Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series Contacts
No. of Positions
3Ways
For Use With
Harwin Datamate Mix-Tek Series Power & Coax Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0196
