Print Page
11,941 In Stock
Need more?
1,230 Next business day delivery available(Shanghai stock)
10,711 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.880 (CNY4.3844) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 2500+ | CNY3.090 (CNY3.4917) |
| 5000+ | CNY3.030 (CNY3.4239) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.40 (CNY46.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-0110001Copy
Manufacturer Standard Lead Time19 weeks
Order Code2518304
Product RangeM80
Technical Datasheet
Product RangeM80
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin over Nickel Plated Contacts
For Use WithHarwin Datamate L-Tek Series Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
M80
Contact Termination Type
Crimp
Contact Plating
Tin over Nickel Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Harwin Datamate L-Tek Series Connectors
Contact Material
Brass
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054

