Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM55-8201242Copy
Manufacturer Standard Lead Time18 weeks
Order Code3974165
Product RangeKontrol M55 Series
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.510 (CNY54.8163) |
| 10+ | CNY41.270 (CNY46.6351) |
| 100+ | CNY36.330 (CNY41.0529) |
| 250+ | CNY34.570 (CNY39.0641) |
| 500+ | CNY32.440 (CNY36.6572) |
| 1000+ | CNY31.080 (CNY35.1204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.51 (CNY54.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM55-8201242Copy
Manufacturer Standard Lead Time18 weeks
Order Code3974165
Product RangeKontrol M55 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts12Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeKontrol M55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Contact Material
Phosphor Bronze
Product Range
Kontrol M55 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
