Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM55-7025042RCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2894537
Cut Tape2894601
Product RangeKontrol M55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.120 | CNY18.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.120 (CNY20.4756) |
| 7+ | CNY16.780 (CNY18.9614) |
| 22+ | CNY15.430 (CNY17.4359) |
| 60+ | CNY14.270 (CNY16.1251) |
| 150+ | CNY13.110 (CNY14.8143) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY12.110 (CNY13.6843) |
| 900+ | CNY10.520 (CNY11.8876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM55-7025042RCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2894537
Cut Tape2894601
Product RangeKontrol M55 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact Termination TypeSurface Mount
Product RangeKontrol M55 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
- All connector housings include location pegs for additional placement assistance on the PCB
- SMT side tabs for additional peel strength and strain relief when soldered down
- 1.2A max per contact
- 25mΩ max initial resistance (Additional 10mΩ after conditioning)
- Durability (EIA-364-13C): 500 operations
- Fully shrouded and polarised
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Product Range
Kontrol M55 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
