Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM50-9112042Copy
Manufacturer Standard Lead Time24 weeks
Order Code2289835
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.890 (CNY101.5757) |
| 10+ | CNY79.990 (CNY90.3887) |
| 25+ | CNY75.200 (CNY84.976) |
| 100+ | CNY72.540 (CNY81.9702) |
| 250+ | CNY70.560 (CNY79.7328) |
| 500+ | CNY69.970 (CNY79.0661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.89 (CNY101.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-9112042Copy
Manufacturer Standard Lead Time24 weeks
Order Code2289835
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions40Ways
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M50-9112042 is a 300mm 40-way Ribbon Cable Assembly with an IDC female connector on each end. The connector is made of UL94V-0 black PBT with gold-plated phosphor bronze contacts. It is suitable for use with male vertical latching connectors.
- IDC Contact for high speed termination
- Polarized to prevent mis-mating
- Secure cable retention with positive latching to header
Applications
Commercial, Industrial, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
11.81"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
40Ways
Cable Length - Metric
300mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
