Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM50-3650542RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2289797
Product RangeArcher M50 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.400 (CNY25.312) |
| 10+ | CNY19.050 (CNY21.5265) |
| 100+ | CNY16.230 (CNY18.3399) |
| 250+ | CNY15.170 (CNY17.1421) |
| 500+ | CNY14.020 (CNY15.8426) |
| 1000+ | CNY13.180 (CNY14.8934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.40 (CNY25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3650542RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2289797
Product RangeArcher M50 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeArcher M50 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M50-3650542R is a 10-contact 2-row 1.27mm male Wire-to-board Ejector Pin Header with gold plated brass contacts, 100% tin over nickel plated termination and black UL94V-0 LCP housing. The M50 series plug has vertical connector orientation and surface mount (SMT) connection type. Shrouded for robust pin protection, polarised to prevent mismating. It is suitable for use with 0.4mm square mating pin size.
- 1.75A Current rating
- 20mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 1000VACrms/DC for one minute Withstanding voltage
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
Archer M50 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Alternatives for M50-3650542R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
