Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM40-9050099Copy
Manufacturer Standard Lead Time22 weeks
Order Code8729212
Your Part Number
306 In Stock
Need more?
306 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 10+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2500+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.87 (CNY15.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-9050099Copy
Manufacturer Standard Lead Time22 weeks
Order Code8729212
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Product Range-
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M40-9050099 is a 150mm audio/video Cable Assembly with female crimp socket to female crimp socket connection. The connection comes with red 32AWG wire. It is manufactured with the M40-1000046 crimp contact. It is suitable for use with crimp housings M40-110 and M40-120 series.
- Straight orientation
- -25 to 85°C Operating temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.91"
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
