Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM40-9040099Copy
Manufacturer Standard Lead Time18 weeks
Order Code8729204
Your Part Number
1,957 In Stock
Need more?
1,957 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 10+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2500+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.87 (CNY15.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-9040099Copy
Manufacturer Standard Lead Time18 weeks
Order Code8729204
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Product Range-
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M40-9040099 is a 150mm long single Pre-crimped Contact, female-to-female connector, 28AWG wire, straight connector orientation, 100% tin-plated over nickel termination and contact surface, phosphor bronze contact.
- 1A Current rating
- 0.2 x 0.4mm Mating pin
- -25 to +85°C Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.91"
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
