Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM40-6000946Copy
Manufacturer Standard Lead Time23 weeks
Order Code1022284
Your Part Number
20,985 In Stock
Need more?
20,985 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.340 (CNY13.9442) |
| 10+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY7.850 (CNY8.8705) |
| 1000+ | CNY7.350 (CNY8.3055) |
| 2500+ | CNY7.200 (CNY8.136) |
| 5000+ | CNY6.840 (CNY7.7292) |
| 12500+ | CNY6.480 (CNY7.3224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.34 (CNY13.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-6000946Copy
Manufacturer Standard Lead Time23 weeks
Order Code1022284
Technical Datasheet
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range-
Contact Termination TypeSurface Mount
Product Overview
The M40-6000946 is a 9-position 2-row vertical Board-to-Board SMT Plug with 100% tin over nickel-plated brass contact base and liquid crystal polymer housing.
- Surface mount hold-down tabs, contacts in staggered format rows
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422
