Print Page
552 In Stock
Need more?
552 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.780 | CNY14.78 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 20+ | CNY12.580 (CNY14.2154) |
| 60+ | CNY11.670 (CNY13.1871) |
| 160+ | CNY10.750 (CNY12.1475) |
| 400+ | CNY10.540 (CNY11.9102) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY7.930 (CNY8.9609) |
| 2400+ | CNY7.780 (CNY8.7914) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-3200545RCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3226035
Cut Tape3226923
Product RangeM40
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeM40
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
10Contacts
Product Range
M40
Contact Material
Brass
Connector Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000631

