Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.270 (CNY47.7651) |
| 10+ | CNY35.950 (CNY40.6235) |
| 100+ | CNY30.540 (CNY34.5102) |
| 250+ | CNY28.640 (CNY32.3632) |
| 500+ | CNY27.270 (CNY30.8151) |
| 1000+ | CNY25.740 (CNY29.0862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.27 (CNY47.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M300-3240696M1 from Harwin is a M300 series male DIL crimp housing. It is a double row, 6 contacts polarised male housing with jackscrew receptacles and rear potting area.
- 3 polarising points on housing
- Potting wall for extra security
- 10A current capacity, resists high vibration and shock
- Withstands extremes of temperature range from -65°C to 175°C
- 3mm pitch high reliability M300 connector system
- Suitable for use with crimp contacts M300-1010045 or M300-1020045
- Flammability rating meets UL94 V-0, green colour polyamide (nylon) 4T housing
- Mating pin size is Ø1mm
Applications
Industrial
Technical Specifications
Product Range
M300
No. of Positions
6Ways
For Use With
M300-1010045 & M300-1020045 Pin Crimp Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001404

