Print Page
568 In Stock
Need more?
568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.650 (CNY53.8445) |
| 10+ | CNY42.050 (CNY47.5165) |
| 100+ | CNY35.700 (CNY40.341) |
| 250+ | CNY33.460 (CNY37.8098) |
| 500+ | CNY31.900 (CNY36.047) |
| 1000+ | CNY30.400 (CNY34.352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M300-2250396F2 from Harwin is a M300 series female SIL crimp housing. It is a single row, 3 contacts polarised female housing with hex socket jackscrews and rear potting area.
- 3 polarising points on housing
- Potting wall for extra security
- Scoop proof contacts
- 10A current capacity, resists high vibration and shock
- Withstands temperature range from -65°C to 175°C
- 3mm pitch high reliability M300 connector system
- Suitable for use with crimp contacts M300-0010045 or M300-0020045
- Flammability rating meets UL94 V-0, green colour polyamide (nylon) 4T housing
- Mating pin size is Ø1mm
Applications
Industrial
Technical Specifications
Product Range
M300
No. of Positions
3Ways
For Use With
M300-0010045 & M300-0020045 Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629

