Print Page
209 In Stock
735 more incoming. You can reserve stock now
209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.670 (CNY62.9071) |
| 10+ | CNY48.280 (CNY54.5564) |
| 100+ | CNY41.130 (CNY46.4769) |
| 250+ | CNY38.540 (CNY43.5502) |
| 500+ | CNY36.630 (CNY41.3919) |
| 1000+ | CNY34.960 (CNY39.5048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.67 (CNY62.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M300-2240696F2 from Harwin is a M300 series female DIL crimp housing. It is a double row, 6 contacts polarised female housing with hex socket jackscrews and rear potting area.
- 3 polarising points on housing
- Potting wall for extra security
- Scoop proof contacts
- 10A current capacity, resists high vibration and shock
- Withstands temperature range from -65°C to 175°C
- 3mm pitch high reliability M300 connector system
- Suitable for use with crimp contacts M300-0010045 or M300-0020045
- Flammability rating meets UL94 V-0, green colour polyamide (nylon) 4T housing
- Mating pin size is Ø1mm
Applications
Industrial
Technical Specifications
Product Range
M300
No. of Positions
6Ways
For Use With
M300-0010045 & M300-0020045 Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001619

