Print Page
1,138 In Stock
Need more?
1,138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY2.180 (CNY2.4634) |
| 5000+ | CNY2.080 (CNY2.3504) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.00 (CNY36.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M30-1100400 is a 4-contact 1.25mm female SIL Crimp Socket with natural UL94V-0 polyamide (nylon) 66 housing. The M22 series receptacle has bump latches for added retention, straight connector orientation and cable housing connection type. It is suitable for use with 0.35mm square mating pin size. Use with crimp contacts M30-1050046, M30-1060046 or pre-crimped contacts M30-90 series.
- 1A AC/DC Current rating
- 150VAC/DC Voltage rating
- 30mΩ Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 500VAC for one minute Dielectric withstanding voltage
Applications
Commercial, Industrial
Technical Specifications
Product Range
M30
No. of Positions
4Ways
For Use With
M30 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054

