Print Page
16,431 In Stock
21,000 more incoming. You can reserve stock now
16,431 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.852 (CNY0.9628) |
| 500+ | CNY0.763 (CNY0.8622) |
| 1000+ | CNY0.719 (CNY0.8125) |
| 2500+ | CNY0.685 (CNY0.774) |
| 5000+ | CNY0.651 (CNY0.7356) |
| 10000+ | CNY0.614 (CNY0.6938) |
Price for:Each
Minimum: 100
Multiple: 100
CNY85.20 (CNY96.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2510205Copy
Manufacturer Standard Lead Time22 weeks
Order Code2289776
Product RangeM22
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeM22
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M22-2510205 is a 2-contact 1-row 2mm male SIL Vertical Pin Header with PC tail/through board connection. The M22 series vertical board-to-board connector has gold plated phosphor bronze contacts and black UL94V-0 polyamide (nylon) 6T housing. It is suitable for use with female PCB connectors and jumper sockets and also suitable for use with female crimp connectors.
- Side stackable
- Pin headers can be cut into smaller sizes
- 2.3mm PC tail
- 3.5mm Mating pin height
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
M22
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for M22-2510205
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044

