Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-2021005Copy
Manufacturer Standard Lead Time25 weeks
Order Code3395130
Your Part Number
1,429 In Stock
Need more?
1,429 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 2500+ | CNY5.880 (CNY6.6444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2021005Copy
Manufacturer Standard Lead Time25 weeks
Order Code3395130
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M22-2021005 is a 20-contact 2mm male DIL Pin Header with gold plated phosphor bronze contacts, gold plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M22 series connector has 3.4mm PC tail, vertical connector orientation, PC tail/through board connection type and side stackable. It is suitable for use with 0.5mm square mating pin size.
- 1A Current rating
- 500VAC for one minute Voltage proof
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300 operations Durability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
